Part Details for CMM5114D3Z by Harris Semiconductor
Overview of CMM5114D3Z by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for CMM5114D3Z
CMM5114D3Z CAD Models
CMM5114D3Z Part Data Attributes
|
CMM5114D3Z
Harris Semiconductor
Buy Now
|
Compare Parts:
CMM5114D3Z
Harris Semiconductor
Standard SRAM, 1KX4, CMOS, CDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for CMM5114D3Z
This table gives cross-reference parts and alternative options found for CMM5114D3Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMM5114D3Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-6514-2 | Standard SRAM, 1KX4, 320ns, CMOS, CDIP18 | Harris Semiconductor | CMM5114D3Z vs HM1-6514-2 |
HM1-6514S2 | Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 | Harris Semiconductor | CMM5114D3Z vs HM1-6514S2 |
HM1-6514B-8 | HM1-6514B-8 | Intersil Corporation | CMM5114D3Z vs HM1-6514B-8 |
HS1-6514RRH-Q | Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 | Harris Semiconductor | CMM5114D3Z vs HS1-6514RRH-Q |
CMM5114D1RZ | Standard SRAM, 1KX4, CMOS, CDIP18 | Harris Semiconductor | CMM5114D3Z vs CMM5114D1RZ |
HM3-6514C9 | Standard SRAM, 1KX4, 320ns, CMOS, PDIP18 | Harris Semiconductor | CMM5114D3Z vs HM3-6514C9 |
HS1-6514RH-Q | Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 | Harris Semiconductor | CMM5114D3Z vs HS1-6514RH-Q |
CDM5114CD3 | Standard SRAM, 1KX4, 250ns, CMOS, CDIP18 | Harris Semiconductor | CMM5114D3Z vs CDM5114CD3 |
D2148H | Standard SRAM | Rochester Electronics LLC | CMM5114D3Z vs D2148H |
HM1-6514B2 | Standard SRAM, 1KX4, 220ns, CMOS, CDIP18 | Harris Semiconductor | CMM5114D3Z vs HM1-6514B2 |