CMN1-09S-0BH303
Cristek Interconnects Inc
Description: D Nanominiature Connector, 9 Contact(s), Female, Receptacle,

Overview of CMN1-09S-0BH303 by Cristek Interconnects Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CMN1-09S-0BH303 by Cristek Interconnects Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMN1-09S-0BH303 by Cristek Interconnects Inc

CMN1-09S-0BH303
Cristek Interconnects Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
Body Breadth
0.115 inch
Body Depth
0.225 inch
Body Length
0.5 inch
Body/Shell Style
RECEPTACLE
Cable Types
WIRE, STRANDED
Connector Type
D NANOMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.025 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
HOLE 0.07
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Rated Current (Signal)
1 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Termination Type
WIRE
Total Number of Contacts
9
Want to compare parts?
  1. CMN1-09S-0BH303
    Cristek Interconnects Inc
    D Nanominiature Connector, 9 Contact(s), Female, Receptacle,
    VS

Alternate Parts for CMN1-09S-0BH303

This table gives cross-reference parts and alternative options found for CMN1-09S-0BH303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMN1-09S-0BH303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMN1-09S-0AH303 D Nanominiature Connector, 9 Contact(s), Female, Receptacle, Cristek Interconnects Inc CMN1-09S-0BH303 vs CMN1-09S-0AH303
891-002-9SA2-2C1-18T D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc CMN1-09S-0BH303 vs 891-002-9SA2-2C1-18T
CMN2-09S-0TT903 D Nanominiature Connector, 9 Contact(s), Female, Receptacle, Cristek Interconnects Inc CMN1-09S-0BH303 vs CMN2-09S-0TT903
CMN1-09S-JBG901 D Nanominiature Connector, 9 Contact(s), Female, Receptacle, Cristek Interconnects Inc CMN1-09S-0BH303 vs CMN1-09S-JBG901
890-001-9ST-0B7-18T D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Plug, Glenair Inc CMN1-09S-0BH303 vs 890-001-9ST-0B7-18T
891-002-9SA2-2C7-18 D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc CMN1-09S-0BH303 vs 891-002-9SA2-2C7-18
891-001-9SA1-0A1-18J D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc CMN1-09S-0BH303 vs 891-001-9SA1-0A1-18J
CMN2-09S-0GH106 D Nanominiature Connector, 9 Contact(s), Female, Receptacle, Cristek Interconnects Inc CMN1-09S-0BH303 vs CMN2-09S-0GH106
CMN1-09S-TAT903 D Nanominiature Connector, 9 Contact(s), Female, Receptacle, Cristek Interconnects Inc CMN1-09S-0BH303 vs CMN1-09S-TAT903
891-002-9SA2-2C1-18J D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc CMN1-09S-0BH303 vs 891-002-9SA2-2C1-18J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMN1-09S-0BH303 by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMN1-09S-0BH303 by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of CMN1-09S-0BH303 would you like to use for your alert(s)?
  • Please alert me when CMN1-09S-0BH303 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMN1-09S-0BH303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMN1-09S-0BH303 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMN1-09S-0BH303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMN1-09S-0BH303.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMN1-09S-0BH303 by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: