Part Details for CMN2-09P-TBT202 by Cristek Interconnects Inc
Overview of CMN2-09P-TBT202 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H1122230HT | Amphenol Communications Solutions | 09p, Male/female, Dual Connector, RighAngle, Ht | |
D09S23A4GL00LF | Amphenol Communications Solutions | D09S23A4GL00LF-DSUB R/A STB 09P SOCKET | |
L717DFE09POL2RM8 | Amphenol Communications Solutions | L717DFE09POL2RM8-DF DS 0S 09P MA ST 15''-F 5.50 |
Part Details for CMN2-09P-TBT202
CMN2-09P-TBT202 CAD Models
CMN2-09P-TBT202 Part Data Attributes
|
CMN2-09P-TBT202
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMN2-09P-TBT202
Cristek Interconnects Inc
D Nanominiature Connector, 9 Contact(s), Male, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.125 inch | |
Body Depth | 0.105 inch | |
Body Length | 0.375 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, SOLID | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #0-80 UNF-2B | |
Mounting Option 2 | THREADED HOLE | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 9 |
Alternate Parts for CMN2-09P-TBT202
This table gives cross-reference parts and alternative options found for CMN2-09P-TBT202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMN2-09P-TBT202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMN1-09P-JAH104 | D Nanominiature Connector, 9 Contact(s), Male, Plug, | Cristek Interconnects Inc | CMN2-09P-TBT202 vs CMN1-09P-JAH104 |
891-002-9PT-0A7-18J | D Nanominiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | CMN2-09P-TBT202 vs 891-002-9PT-0A7-18J |
CMN2-09P-TBH305 | D Nanominiature Connector, 9 Contact(s), Male, Plug, | Cristek Interconnects Inc | CMN2-09P-TBT202 vs CMN2-09P-TBH305 |
CMN1-09P-TAT202 | D Nanominiature Connector, 9 Contact(s), Male, Plug, | Cristek Interconnects Inc | CMN2-09P-TBT202 vs CMN1-09P-TAT202 |
891-001-9PA2-2B1-18J | D Nanominiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | CMN2-09P-TBT202 vs 891-001-9PA2-2B1-18J |
891-002-9PS-0A7-18T | D Nanominiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | CMN2-09P-TBT202 vs 891-002-9PS-0A7-18T |
NFX009PJC1 | D Nanominiature Connector, 9 Contact(s), Male, Solderless Terminal, Plug, | Cristek Interconnects Inc | CMN2-09P-TBT202 vs NFX009PJC1 |
890-001-9PS-2A1-18J | D Nanominiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | CMN2-09P-TBT202 vs 890-001-9PS-2A1-18J |
CMN2-09P-TBG203 | D Nanominiature Connector, 9 Contact(s), Male, Plug, | Cristek Interconnects Inc | CMN2-09P-TBT202 vs CMN2-09P-TBG203 |
890-001-9PA2-0C7-18T | D Nanominiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | CMN2-09P-TBT202 vs 890-001-9PA2-0C7-18T |