CMN2-15S-0AG903
Cristek Interconnects Inc
Description: D Nanominiature Connector, 15 Contact(s), Female, Receptacle,

Overview of CMN2-15S-0AG903 by Cristek Interconnects Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CMN2-15S-0AG903 by Cristek Interconnects Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMN2-15S-0AG903 by Cristek Interconnects Inc

CMN2-15S-0AG903
Cristek Interconnects Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.125 inch
Body Depth
0.225 inch
Body Length
0.45 inch
Body/Shell Style
RECEPTACLE
Cable Types
WIRE, SOLID
Connector Type
D NANOMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.025 inch
Mating Contact Row Spacing
0.04 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
HOLE 0.07
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
1 A
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Termination Type
WIRE
Total Number of Contacts
15
Want to compare parts?
  1. CMN2-15S-0AG903
    Cristek Interconnects Inc
    D Nanominiature Connector, 15 Contact(s), Female, Receptacle,
    VS

Alternate Parts for CMN2-15S-0AG903

This table gives cross-reference parts and alternative options found for CMN2-15S-0AG903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMN2-15S-0AG903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
891-002-15SA2-0B2-18 D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc CMN2-15S-0AG903 vs 891-002-15SA2-0B2-18
890-002-15SA1-2A1-18T D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc CMN2-15S-0AG903 vs 890-002-15SA1-2A1-18T
890-001-15SA2-0B7-18T D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Plug, Glenair Inc CMN2-15S-0AG903 vs 890-001-15SA2-0B7-18T
890-004-15ST-0D3-.250 D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc CMN2-15S-0AG903 vs 890-004-15ST-0D3-.250
890-002-15ST-0C2-12J D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc CMN2-15S-0AG903 vs 890-002-15ST-0C2-12J
CMN2-15S-0BH301 D Nanominiature Connector, 15 Contact(s), Female, Receptacle, Cristek Interconnects Inc CMN2-15S-0AG903 vs CMN2-15S-0BH301
890-004-15SA2-2D3-.250T D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc CMN2-15S-0AG903 vs 890-004-15SA2-2D3-.250T
CMN2-15S-JAT902 D Nanominiature Connector, 15 Contact(s), Female, Receptacle, Cristek Interconnects Inc CMN2-15S-0AG903 vs CMN2-15S-JAT902
CMN2-15S-TGH303 D Nanominiature Connector, 15 Contact(s), Female, Receptacle, Cristek Interconnects Inc CMN2-15S-0AG903 vs CMN2-15S-TGH303
890-009-15ST-BRT2J D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc CMN2-15S-0AG903 vs 890-009-15ST-BRT2J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMN2-15S-0AG903 by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMN2-15S-0AG903 by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of CMN2-15S-0AG903 would you like to use for your alert(s)?
  • Please alert me when CMN2-15S-0AG903 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMN2-15S-0AG903 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMN2-15S-0AG903 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMN2-15S-0AG903 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMN2-15S-0AG903.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMN2-15S-0AG903 by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: