CMPZ5222BTR13
Central Semiconductor Corp
Description: Zener Diode, 2.5V V(Z), 5%, 0.35W, Silicon, Unidirectional,

Overview of CMPZ5222BTR13 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for CMPZ5222BTR13 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMPZ5222BTR13 by Central Semiconductor Corp

CMPZ5222BTR13
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
R-PDSO-G3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
INDUSTRY STANDARD
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Knee Impedance-Max
1250 Ω
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.5 V
Reverse Current-Max
100 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn80Pb20)
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. CMPZ5222BTR13
    Central Semiconductor Corp
    Zener Diode, 2.5V V(Z), 5%, 0.35W, Silicon, Unidirectional,
    VS

Alternate Parts for CMPZ5222BTR13

This table gives cross-reference parts and alternative options found for CMPZ5222BTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPZ5222BTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5221BLT1 Zener Diode, 2.4V V(Z), 5%, 0.3W LRC Leshan Radio Co Ltd CMPZ5222BTR13 vs MMBZ5221BLT1
CMPZ5222B Zener Diode, 2.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp CMPZ5222BTR13 vs CMPZ5222B
MMBZ5221BL 2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN onsemi CMPZ5222BTR13 vs MMBZ5221BL
MMBZ5221B Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components CMPZ5222BTR13 vs MMBZ5221B
MMBZ5221B-G Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd CMPZ5222BTR13 vs MMBZ5221B-G
MMBZ5221BLT3G 2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN onsemi CMPZ5222BTR13 vs MMBZ5221BLT3G
MMBZ5221B-T1 Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd CMPZ5222BTR13 vs MMBZ5221B-T1
MMBZ5221B-7 Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated CMPZ5222BTR13 vs MMBZ5221B-7
MMBZ5221B-TP Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components CMPZ5222BTR13 vs MMBZ5221B-TP
MMBZ5221B Zener Diode, 2.4V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN Promax-Johnton Electronic Corporation CMPZ5222BTR13 vs MMBZ5221B
Part Number Description Manufacturer Compare
MMBZ5221BL 2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC CMPZ5222BTR13 vs MMBZ5221BL
MMBZ5221B-G Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd CMPZ5222BTR13 vs MMBZ5221B-G
MMBZ5221BLT1 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi CMPZ5222BTR13 vs MMBZ5221BLT1
MMBZ5221B-7 Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated CMPZ5222BTR13 vs MMBZ5221B-7
RSZ5221BT-116 Zener Diode, 0.225W, Silicon, Unidirectional ROHM Semiconductor CMPZ5222BTR13 vs RSZ5221BT-116
CMPZ5221BTR13 Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp CMPZ5222BTR13 vs CMPZ5221BTR13
MMBZ4681-HE3-08 Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies CMPZ5222BTR13 vs MMBZ4681-HE3-08
MMBZ4681-E3-08 Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies CMPZ5222BTR13 vs MMBZ4681-E3-08
MMBZ5221B Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional International Semiconductor Inc CMPZ5222BTR13 vs MMBZ5221B
MMBZ5221B-T1 Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd CMPZ5222BTR13 vs MMBZ5221B-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMPZ5222BTR13 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMPZ5222BTR13 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CMPZ5222BTR13 would you like to use for your alert(s)?
  • Please alert me when CMPZ5222BTR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMPZ5222BTR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMPZ5222BTR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMPZ5222BTR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMPZ5222BTR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMPZ5222BTR13 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: