Part Details for MMBZ5221B-T1 by Won-Top Electronics Co Ltd
Overview of MMBZ5221B-T1 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for MMBZ5221B-T1
MMBZ5221B-T1 CAD Models
MMBZ5221B-T1 Part Data Attributes
|
MMBZ5221B-T1
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBZ5221B-T1
Won-Top Electronics Co Ltd
Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5221B-T1
This table gives cross-reference parts and alternative options found for MMBZ5221B-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5221B-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5221BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5221B-T1 vs MMBZ5221BLT1G |
MMBZ5221B-7 | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5221B-T1 vs MMBZ5221B-7 |
MMBZ5221BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5221B-T1 vs MMBZ5221BLT1 |
MMBZ5221BLT3 | Zener Diode, 2.4V V(Z), 5%, 0.3W | LRC Leshan Radio Co Ltd | MMBZ5221B-T1 vs MMBZ5221BLT3 |
MMBZ5221BL | 2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5221B-T1 vs MMBZ5221BL |
MMBZ5221BLT1 | Zener Diode, 2.4V V(Z), 5%, 0.3W | LRC Leshan Radio Co Ltd | MMBZ5221B-T1 vs MMBZ5221BLT1 |
MMBZ5221B-G | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5221B-T1 vs MMBZ5221B-G |
MMBZ5221B | 225 mW 2.4 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMBZ5221B-T1 vs MMBZ5221B |
MMBZ5221BL | Zener Diode, 2.4V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBZ5221B-T1 vs MMBZ5221BL |
MMBZ5221B-T | Zener Diode, | Micro Commercial Components | MMBZ5221B-T1 vs MMBZ5221B-T |