Part Details for CMR1F-02M by Central Semiconductor Corp
Overview of CMR1F-02M by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMR1F-02M
CMR1F-02M CAD Models
CMR1F-02M Part Data Attributes
|
CMR1F-02M
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMR1F-02M
Central Semiconductor Corp
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CMR1F-02M
This table gives cross-reference parts and alternative options found for CMR1F-02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR1F-02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | CMR1F-02M vs RS1B |
RS1B-13 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | CMR1F-02M vs RS1B-13 |
RS1DB-13-F | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | CMR1F-02M vs RS1DB-13-F |
FS1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN | Micro Commercial Components | CMR1F-02M vs FS1A |
RS1B | Rectifier Diode, 1 Element, 0.7A, 800V V(RRM), Silicon, AXIAL PACKAGE-2 | Allegro MicroSystems LLC | CMR1F-02M vs RS1B |
RGF1A-E3 | DIODE 1 A, 50 V, SILICON, SIGNAL DIODE, DO-214BA, LEAD FREE, PLASTIC, GF1, 2 PIN, Signal Diode | Vishay Semiconductors | CMR1F-02M vs RGF1A-E3 |
RS1DB-13 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | CMR1F-02M vs RS1DB-13 |
FR1A-GT3 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | CMR1F-02M vs FR1A-GT3 |
RS1B-E3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | CMR1F-02M vs RS1B-E3/61T |
RS1B-E3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | CMR1F-02M vs RS1B-E3/5AT |