Part Details for CMS2-2-R by Eaton
Results Overview of CMS2-2-R by Eaton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMS2-2-R Information
CMS2-2-R by Eaton is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CMS2-2-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92913043
|
Verical | Common Mode Chokes Dual 40uH 100kHz 4.4A 0.008Ohm DCR SMD T/R COO: Philippines RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 48800 |
|
$1.8800 / $2.5400 | Buy Now |
|
DISTI #
92911085
|
Verical | Common Mode Chokes Dual 40uH 100kHz 4.4A 0.008Ohm DCR SMD T/R COO: Philippines RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 800 |
|
$1.8800 / $2.5400 | Buy Now |
|
DISTI #
73155604
|
Verical | Common Mode Chokes Dual 40uH 100kHz 4.4A 0.008Ohm DCR SMD T/R COO: Philippines RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2339 | Americas - 165 |
|
$2.6837 / $3.7525 | Buy Now |
|
DISTI #
67547578
|
Verical | Common Mode Chokes Dual 40uH 100kHz 4.4A 0.008Ohm DCR SMD T/R COO: Philippines RoHS: Compliant Min Qty: 45 Package Multiple: 45 Date Code: 1312 | Americas - 45 |
|
$2.8097 | Buy Now |
|
DISTI #
92913043
|
Verical | Common Mode Chokes Dual 40uH 100kHz 4.4A 0.008Ohm DCR SMD T/R COO: Philippines RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 48800 |
|
$1.8800 / $2.5400 | Buy Now |
|
DISTI #
92911085
|
Verical | Common Mode Chokes Dual 40uH 100kHz 4.4A 0.008Ohm DCR SMD T/R COO: Philippines RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 800 |
|
$1.8800 / $2.5400 | Buy Now |
|
DISTI #
73155604
|
Verical | Common Mode Chokes Dual 40uH 100kHz 4.4A 0.008Ohm DCR SMD T/R COO: Philippines RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2339 | Americas - 165 |
|
$2.6837 / $3.7525 | Buy Now |
|
DISTI #
67547578
|
Verical | Common Mode Chokes Dual 40uH 100kHz 4.4A 0.008Ohm DCR SMD T/R COO: Philippines RoHS: Compliant Min Qty: 45 Package Multiple: 45 Date Code: 1312 | Americas - 45 |
|
$2.8097 | Buy Now |