Part Details for CMS5S-05M23 by Cristek Interconnects Inc
Overview of CMS5S-05M23 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS5S-05M23
CMS5S-05M23 CAD Models
CMS5S-05M23 Part Data Attributes:
|
CMS5S-05M23
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS5S-05M23
Cristek Interconnects Inc
Board Connector, 5 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.285 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for CMS5S-05M23
This table gives cross-reference parts and alternative options found for CMS5S-05M23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS5S-05M23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1712140000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Weidmüller Interface GmbH & Co. KG | CMS5S-05M23 vs 1712140000 |
ESQT-105-02-H-S-309 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | CMS5S-05M23 vs ESQT-105-02-H-S-309 |
316-87-105-41-008101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | CMS5S-05M23 vs 316-87-105-41-008101 |
51763-300500ABLF | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | CMS5S-05M23 vs 51763-300500ABLF |
MMSS-05-22-L-24.00-S-K-M | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | CMS5S-05M23 vs MMSS-05-22-L-24.00-S-K-M |
MMSS-05-22-L-04.00-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | CMS5S-05M23 vs MMSS-05-22-L-04.00-S-K |
90871-1251 | Board Connector, 5 Contact(s), 1 Row(s), Female | Molex | CMS5S-05M23 vs 90871-1251 |
HCSS-05-S-12.00-01-N-G-ST4 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | CMS5S-05M23 vs HCSS-05-S-12.00-01-N-G-ST4 |
801-93-005-62-001 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Mill-Max Mfg Corp | CMS5S-05M23 vs 801-93-005-62-001 |
ESQT-105-02-F-S-310-001 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | CMS5S-05M23 vs ESQT-105-02-F-S-310-001 |