Part Details for CMSD2838TR by Central Semiconductor Corp
Overview of CMSD2838TR by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMSD2838TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2891 |
|
RFQ |
Part Details for CMSD2838TR
CMSD2838TR CAD Models
CMSD2838TR Part Data Attributes
|
CMSD2838TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMSD2838TR
Central Semiconductor Corp
Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, SOT-323, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMSD2838TR
This table gives cross-reference parts and alternative options found for CMSD2838TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSD2838TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSD2838 | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC, SUPERMINI-3 | Central Semiconductor Corp | CMSD2838TR vs CMSD2838 |
CMSD2838TR13LEADFREE | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, SOT-323, 3 PIN | Central Semiconductor Corp | CMSD2838TR vs CMSD2838TR13LEADFREE |