Part Details for BAV70WT3 by Motorola Semiconductor Products
Overview of BAV70WT3 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV70WT3
BAV70WT3 CAD Models
BAV70WT3 Part Data Attributes
|
BAV70WT3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BAV70WT3
Motorola Semiconductor Products
Rectifier Diode, 2 Element, Silicon, CASE 419-02, SC-70, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV70WT3
This table gives cross-reference parts and alternative options found for BAV70WT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70WT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70WT3 | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-70, 3 PIN, Signal Diode | onsemi | BAV70WT3 vs BAV70WT3 |
BAV70W | Rectifier Diode, 2 Element, 0.175A, 75V V(RRM), Silicon, | Surge Components Inc | BAV70WT3 vs BAV70W |
BAV70W | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, USM, 3 PIN | KEC | BAV70WT3 vs BAV70W |
BAV70WT/R | Rectifier Diode | Nexperia | BAV70WT3 vs BAV70WT/R |
BAV70W | 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 419-02, SC-70, 3 PIN | Motorola Mobility LLC | BAV70WT3 vs BAV70W |
BAV70W-7 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV70WT3 vs BAV70W-7 |
BAV70W,115 | BAV70W - High-speed switching double diode@en-us SC-70 3-Pin | Nexperia | BAV70WT3 vs BAV70W,115 |
BAV70WE6327 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-323, 3 PIN | Infineon Technologies AG | BAV70WT3 vs BAV70WE6327 |
BAV70W | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAV70WT3 vs BAV70W |
934024390185 | Rectifier Diode | Nexperia | BAV70WT3 vs 934024390185 |