Part Details for CMSH2-20MTIN/LEAD by Central Semiconductor Corp
Overview of CMSH2-20MTIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for CMSH2-20MTIN/LEAD
CMSH2-20MTIN/LEAD CAD Models
CMSH2-20MTIN/LEAD Part Data Attributes
|
CMSH2-20MTIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMSH2-20MTIN/LEAD
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-04-26 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1.4 W | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CMSH2-20MTIN/LEAD
This table gives cross-reference parts and alternative options found for CMSH2-20MTIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSH2-20MTIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR22G-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | CMSH2-20MTIN/LEAD vs SR22G-SMB-R |
SK22-S | Rectifier Diode, | Surge Components Inc | CMSH2-20MTIN/LEAD vs SK22-S |
SL22F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CMSH2-20MTIN/LEAD vs SL22F |
LSL22 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | CMSH2-20MTIN/LEAD vs LSL22 |
CMSH2-20PBFREE | Rectifier Diode, | Central Semiconductor Corp | CMSH2-20MTIN/LEAD vs CMSH2-20PBFREE |
SR22G-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | CMSH2-20MTIN/LEAD vs SR22G-SMA-R |
SS22LHM2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CMSH2-20MTIN/LEAD vs SS22LHM2G |
SR22L-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | CMSH2-20MTIN/LEAD vs SR22L-SMA-R |
SS22-XX-TR30 | Rectifier Diode, | Taitron Components Inc | CMSH2-20MTIN/LEAD vs SS22-XX-TR30 |
FS22WHE3TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Fagor Electrónica | CMSH2-20MTIN/LEAD vs FS22WHE3TRTB |