Datasheets
CMSH3-200MHVPBFREE by: Central Semiconductor Corp

Rectifier Diode,

Part Details for CMSH3-200MHVPBFREE by Central Semiconductor Corp

Overview of CMSH3-200MHVPBFREE by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CMSH3-200MHVPBFREE

CMSH3-200MHVPBFREE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMSH3-200MHVPBFREE Part Data Attributes

CMSH3-200MHVPBFREE Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
CMSH3-200MHVPBFREE Central Semiconductor Corp Rectifier Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Package Description SMB, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Date Of Intro 2018-04-26
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 80 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 50 µA
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for CMSH3-200MHVPBFREE

This table gives cross-reference parts and alternative options found for CMSH3-200MHVPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSH3-200MHVPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SUF303C-C 3A, 200V, SILICON, RECTIFIER DIODE, SMC, 2 PIN Secos Corporation CMSH3-200MHVPBFREE vs SUF303C-C
MBR3200L-SMA-R Rectifier Diode, Unisonic Technologies Co Ltd CMSH3-200MHVPBFREE vs MBR3200L-SMA-R
MBR3200G-SMA-R Rectifier Diode, Unisonic Technologies Co Ltd CMSH3-200MHVPBFREE vs MBR3200G-SMA-R
SS310B-HF Rectifier Diode, Comchip Technology Corporation Ltd CMSH3-200MHVPBFREE vs SS310B-HF
RS3DB-TR5G Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor CMSH3-200MHVPBFREE vs RS3DB-TR5G
MBR3200L-SMC-R Rectifier Diode, Unisonic Technologies Co Ltd CMSH3-200MHVPBFREE vs MBR3200L-SMC-R
SUF303C 3A, 200V, SILICON, RECTIFIER DIODE, SMC, 2 PIN Secos Corporation CMSH3-200MHVPBFREE vs SUF303C
CSFB304-HF Rectifier Diode, Comchip Technology Corporation Ltd CMSH3-200MHVPBFREE vs CSFB304-HF
FM3200L-W Rectifier Diode, Rectron Semiconductor CMSH3-200MHVPBFREE vs FM3200L-W
SS220B-HF Rectifier Diode, Comchip Technology Corporation Ltd CMSH3-200MHVPBFREE vs SS220B-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMSH3-200MHVPBFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMSH3-200MHVPBFREE by Central Semiconductor Corp

  • Please alert me when CMSH3-200MHVPBFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMSH3-200MHVPBFREE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMSH3-200MHVPBFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMSH3-200MHVPBFREE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMSH3-200MHVPBFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMSH3-200MHVPBFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: