Part Details for CMSH5-100HVTIN/LEAD by Central Semiconductor Corp
Overview of CMSH5-100HVTIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CMSH5-100HVTIN/LEAD
CMSH5-100HVTIN/LEAD CAD Models
CMSH5-100HVTIN/LEAD Part Data Attributes:
|
CMSH5-100HVTIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMSH5-100HVTIN/LEAD
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CMSH5-100HVTIN/LEAD
This table gives cross-reference parts and alternative options found for CMSH5-100HVTIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSH5-100HVTIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGBR5L100L-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | CMSH5-100HVTIN/LEAD vs MGBR5L100L-SMA-R |
SK510AFL-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-221AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN | Micro Commercial Components | CMSH5-100HVTIN/LEAD vs SK510AFL-TP-HF |
SR510VF_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | CMSH5-100HVTIN/LEAD vs SR510VF_R2_00001 |
S5BC-KR7G | Rectifier Diode, | Taiwan Semiconductor | CMSH5-100HVTIN/LEAD vs S5BC-KR7G |
SS510B | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CMSH5-100HVTIN/LEAD vs SS510B |
ES5BB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CMSH5-100HVTIN/LEAD vs ES5BB-HF |
SL510AFL-TP | Rectifier Diode, | Micro Commercial Components | CMSH5-100HVTIN/LEAD vs SL510AFL-TP |
S5BHV7G | Rectifier Diode, | Taiwan Semiconductor | CMSH5-100HVTIN/LEAD vs S5BHV7G |
SK510B | Rectifier Diode, | Continental Device India Ltd | CMSH5-100HVTIN/LEAD vs SK510B |
MGBR5L100G-TN3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | CMSH5-100HVTIN/LEAD vs MGBR5L100G-TN3-R |