Part Details for MGBR5L100G-TN3-R by Unisonic Technologies Co Ltd
Overview of MGBR5L100G-TN3-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGBR5L100G-TN3-R
MGBR5L100G-TN3-R CAD Models
MGBR5L100G-TN3-R Part Data Attributes:
|
MGBR5L100G-TN3-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MGBR5L100G-TN3-R
Unisonic Technologies Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 250 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MGBR5L100G-TN3-R
This table gives cross-reference parts and alternative options found for MGBR5L100G-TN3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGBR5L100G-TN3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US5BB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MGBR5L100G-TN3-R vs US5BB-HF |
ES5BB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MGBR5L100G-TN3-R vs ES5BB-HF |
MGBR5L100G-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | MGBR5L100G-TN3-R vs MGBR5L100G-SMA-R |
SR510VF_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | MGBR5L100G-TN3-R vs SR510VF_R2_00001 |
SM5100AF-E | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | MGBR5L100G-TN3-R vs SM5100AF-E |
CMSH5-100HVTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | MGBR5L100G-TN3-R vs CMSH5-100HVTIN/LEAD |
SK510C | Rectifier Diode, | MERITEK Electronics Corporation | MGBR5L100G-TN3-R vs SK510C |
CMSH5-100HVTR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | MGBR5L100G-TN3-R vs CMSH5-100HVTR13 |
MGBR5L100L-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | MGBR5L100G-TN3-R vs MGBR5L100L-SMA-R |
SK510AFL-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-221AC, ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN | Micro Commercial Components | MGBR5L100G-TN3-R vs SK510AFL-TP |