Part Details for CMSH8-40TIN/LEAD by Central Semiconductor Corp
Overview of CMSH8-40TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CMSH8-40TIN/LEAD
CMSH8-40TIN/LEAD CAD Models
CMSH8-40TIN/LEAD Part Data Attributes:
|
CMSH8-40TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMSH8-40TIN/LEAD
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CMSH8-40TIN/LEAD
This table gives cross-reference parts and alternative options found for CMSH8-40TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSH8-40TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRA840R | Rectifier Diode, Schottky, 1 Element, 8A, 40V V(RRM), | Taiwan Semiconductor | CMSH8-40TIN/LEAD vs SRA840R |
CMSH8-40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | CMSH8-40TIN/LEAD vs CMSH8-40 |
SL84-3G | Rectifier Diode, | Diotec Semiconductor AG | CMSH8-40TIN/LEAD vs SL84-3G |
MBRB840-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | CMSH8-40TIN/LEAD vs MBRB840-BP-HF |
MBR840G-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | CMSH8-40TIN/LEAD vs MBR840G-SMB-R |
SK84CH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | CMSH8-40TIN/LEAD vs SK84CH |
MBRB840-TP-HF | Rectifier Diode, | Micro Commercial Components | CMSH8-40TIN/LEAD vs MBRB840-TP-HF |
SRAF840R | Rectifier Diode, Schottky, 1 Element, 8A, 40V V(RRM), | Taiwan Semiconductor | CMSH8-40TIN/LEAD vs SRAF840R |
SK84CHV6G | Rectifier Diode, | Taiwan Semiconductor | CMSH8-40TIN/LEAD vs SK84CHV6G |
SS84C-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CMSH8-40TIN/LEAD vs SS84C-HF |