Part Details for SK84CHV6G by Taiwan Semiconductor
Overview of SK84CHV6G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SK84CHV6G
SK84CHV6G CAD Models
SK84CHV6G Part Data Attributes:
|
SK84CHV6G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SK84CHV6G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK84CHV6G
This table gives cross-reference parts and alternative options found for SK84CHV6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK84CHV6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRA840R | Rectifier Diode, Schottky, 1 Element, 8A, 40V V(RRM), | Taiwan Semiconductor | SK84CHV6G vs SRA840R |
CMSH8-40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | SK84CHV6G vs CMSH8-40 |
SL84-3G | Rectifier Diode, | Diotec Semiconductor AG | SK84CHV6G vs SL84-3G |
MBRB840-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | SK84CHV6G vs MBRB840-BP-HF |
MBR840G-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SK84CHV6G vs MBR840G-SMB-R |
SK84CH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SK84CHV6G vs SK84CH |
CMSH8-40TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SK84CHV6G vs CMSH8-40TIN/LEAD |
MBRB840-TP-HF | Rectifier Diode, | Micro Commercial Components | SK84CHV6G vs MBRB840-TP-HF |
SRAF840R | Rectifier Diode, Schottky, 1 Element, 8A, 40V V(RRM), | Taiwan Semiconductor | SK84CHV6G vs SRAF840R |
SS84C-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK84CHV6G vs SS84C-HF |