Part Details for CMUI-65656L40 by Atmel Corporation
Overview of CMUI-65656L40 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMUI-65656L40
CMUI-65656L40 CAD Models
CMUI-65656L40 Part Data Attributes
|
CMUI-65656L40
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
CMUI-65656L40
Atmel Corporation
32KX8 STANDARD SRAM, 40ns, PDSO28, 0.300 INCH, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 40 ns | |
JESD-30 Code | R-PDSO-J28 | |
Length | 17.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CMUI-65656L40
This table gives cross-reference parts and alternative options found for CMUI-65656L40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMUI-65656L40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41256SA8SO | Standard SRAM, 32KX8, 8ns, CMOS, PDSO28 | Paradigm Technology Inc | CMUI-65656L40 vs PDM41256SA8SO |
UL62H256BS2K55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 | ZMDI | CMUI-65656L40 vs UL62H256BS2K55 |
U635H256SK45G1 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 | ZMDI | CMUI-65656L40 vs U635H256SK45G1 |
PDM31256SA12SOITR | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28 | Paradigm Technology Inc | CMUI-65656L40 vs PDM31256SA12SOITR |
U631H256CSM35 | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | ZMDI | CMUI-65656L40 vs U631H256CSM35 |
CMUI-65656L35R | 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, SOJ-28 | Atmel Corporation | CMUI-65656L40 vs CMUI-65656L35R |
UL62H256AS2K55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 | ZMDI | CMUI-65656L40 vs UL62H256AS2K55 |
M5M5256DVP-70XL | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Mitsubishi Electric | CMUI-65656L40 vs M5M5256DVP-70XL |
AS7C256A-10TIN | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.4 MM, LEAD FREE, TSOP1-28 | Alliance Semiconductor Corporation | CMUI-65656L40 vs AS7C256A-10TIN |
AMTI-65656V45SHXXX | 32KX8 STANDARD SRAM, 45ns, PDSO28, 0.300 INCH, SOIC-28 | Atmel Corporation | CMUI-65656L40 vs AMTI-65656V45SHXXX |