CMUI-67203L-25SHXXX
Matra MHS
Description: FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDSO28

Overview of CMUI-67203L-25SHXXX by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
75867-203LF Amphenol Communications Solutions Quickie®, Wire to Board Connector, Double Row, 16 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 3.81 um (150 u\\.) Tin-Lead Plating

CAD Models for CMUI-67203L-25SHXXX by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMUI-67203L-25SHXXX by Matra MHS

CMUI-67203L-25SHXXX
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Additional Feature
RETRANSMIT; 2V DATA RETENTION
Cycle Time
35 ns
JESD-30 Code
R-PDSO-J28
Memory Density
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. CMUI-67203L-25SHXXX
    Matra MHS
    FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDSO28
    VS

Alternate Parts for CMUI-67203L-25SHXXX

This table gives cross-reference parts and alternative options found for CMUI-67203L-25SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMUI-67203L-25SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IMUI-67203L-25SHXXX FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDSO28 Matra MHS CMUI-67203L-25SHXXX vs IMUI-67203L-25SHXXX
Part Number Description Manufacturer Compare
CMUI-67203V-55SHXXX FIFO, 2KX9, 55ns, Asynchronous, CMOS, PDSO28 Matra MHS CMUI-67203L-25SHXXX vs CMUI-67203V-55SHXXX
CMUI-67203V-25 FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDSO28 Matra MHS CMUI-67203L-25SHXXX vs CMUI-67203V-25
AMUI-67203V-35SHXXX FIFO, 2KX9, 35ns, Asynchronous, CMOS, PDSO28 Matra MHS CMUI-67203L-25SHXXX vs AMUI-67203V-35SHXXX
CY7C439-65VC Bi-Directional FIFO, 2KX9, 65ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor CMUI-67203L-25SHXXX vs CY7C439-65VC
CY7C439-40VC Bi-Directional FIFO, 2KX9, 40ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor CMUI-67203L-25SHXXX vs CY7C439-40VC
QS7203-50V FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDSO28, Quality Semiconductor Inc CMUI-67203L-25SHXXX vs QS7203-50V
CMUI-67203L-20SHXXX FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28 Matra MHS CMUI-67203L-25SHXXX vs CMUI-67203L-20SHXXX
CMUI-67203L-35 FIFO, 2KX9, 35ns, Asynchronous, CMOS, PDSO28 Matra MHS CMUI-67203L-25SHXXX vs CMUI-67203L-35
QS7223-20VI FIFO, 2KX9, Synchronous, CMOS, PDSO28, Quality Semiconductor Inc CMUI-67203L-25SHXXX vs QS7223-20VI
CY7C442-14VCT FIFO, 2KX9, Synchronous, CMOS, PDSO28, PLASTIC, SOJ-28 Cypress Semiconductor CMUI-67203L-25SHXXX vs CY7C442-14VCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMUI-67203L-25SHXXX by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMUI-67203L-25SHXXX by Matra MHS

Select Manufacturer
Which Manufacturer of CMUI-67203L-25SHXXX would you like to use for your alert(s)?
  • Please alert me when CMUI-67203L-25SHXXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMUI-67203L-25SHXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMUI-67203L-25SHXXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMUI-67203L-25SHXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMUI-67203L-25SHXXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMUI-67203L-25SHXXX by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: