Part Details for CMUSH2-4ATR by Central Semiconductor Corp
Overview of CMUSH2-4ATR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1N44ATR400H2LF | Amphenol Communications Solutions | Metral® Board Connectors 4 Row Signal Header, 24 Position, Straight, Press-Fit, Wide body |
Part Details for CMUSH2-4ATR
CMUSH2-4ATR CAD Models
CMUSH2-4ATR Part Data Attributes
|
CMUSH2-4ATR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMUSH2-4ATR
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ULTRAMINI, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | ULTRAMINI, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.26 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CMUSH2-4ATR
This table gives cross-reference parts and alternative options found for CMUSH2-4ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMUSH2-4ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54V | Rectifier Diode, | Rectron Semiconductor | CMUSH2-4ATR vs BAT54V |
BAS40WQ-7-F | Rectifier Diode, | Diodes Incorporated | CMUSH2-4ATR vs BAS40WQ-7-F |
ACDBQC40-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | CMUSH2-4ATR vs ACDBQC40-HF |
BAS40-7-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Diodes Incorporated | CMUSH2-4ATR vs BAS40-7-G |
BAT54L-TP | Rectifier Diode, | Micro Commercial Components | CMUSH2-4ATR vs BAT54L-TP |
CMUSH2-4SBK | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ULTRAMINI, PLASTIC PACKAGE-3 | Central Semiconductor Corp | CMUSH2-4ATR vs CMUSH2-4SBK |
BAS40 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | CMUSH2-4ATR vs BAS40 |
BAT40WS | Rectifier Diode, | Taitron Components Inc | CMUSH2-4ATR vs BAT40WS |
BAS40HE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Micro Commercial Components | CMUSH2-4ATR vs BAS40HE3-TP |
CMUSH2-4ABK | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ULTRAMINI, PLASTIC PACKAGE-3 | Central Semiconductor Corp | CMUSH2-4ATR vs CMUSH2-4ABK |