Part Details for CMX823P3 by CML Microcircuits Plc
Overview of CMX823P3 by CML Microcircuits Plc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMX823P3
CMX823P3 CAD Models
CMX823P3 Part Data Attributes
|
CMX823P3
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
CMX823P3
CML Microcircuits Plc
Paging Decoder, PDIP16, DIL-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.685 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | PAGING DECODER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CMX823P3
This table gives cross-reference parts and alternative options found for CMX823P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMX823P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA31122F(EL) | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | CMX823P3 vs TA31122F(EL) |
TA31141F(EL) | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | CMX823P3 vs TA31141F(EL) |
LA8615V | Paging Receiver, PDSO16, SSOP-16 | SANYO Electric Co Ltd | CMX823P3 vs LA8615V |
CXA1474AM | Paging Receiver, Bipolar, PDSO16, 0.300 INCH, PLASTIC, SOP-16 | Sony Semiconductor | CMX823P3 vs CXA1474AM |
CMX813E4 | Paging Decoder, PDSO16, TSSOP-16 | Mx Com Inc | CMX823P3 vs CMX813E4 |
TA31141FN | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | CMX823P3 vs TA31141FN |
TA31122F(ER) | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | CMX823P3 vs TA31122F(ER) |
TA31141F-TP2 | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | CMX823P3 vs TA31141F-TP2 |
TA31141FN(ER) | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | CMX823P3 vs TA31141FN(ER) |
TA31122F | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | CMX823P3 vs TA31122F |