Part Details for CXA1474AM by Sony Semiconductor
Overview of CXA1474AM by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXA1474AM
CXA1474AM CAD Models
CXA1474AM Part Data Attributes:
|
CXA1474AM
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA1474AM
Sony Semiconductor
Paging Receiver, Bipolar, PDSO16, 0.300 INCH, PLASTIC, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.25 mm | |
Supply Current-Max | 0.93 mA | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | PAGING RECEIVER | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for CXA1474AM
This table gives cross-reference parts and alternative options found for CXA1474AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA1474AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA8615V | Paging Receiver, PDSO16, SSOP-16 | SANYO Electric Co Ltd | CXA1474AM vs LA8615V |
BA4118FV | Paging Receiver, PDSO16, SSOP-16 | ROHM Semiconductor | CXA1474AM vs BA4118FV |
CMX823E4 | Paging Decoder, PDSO16, TSSOP-16 | CML Microcircuits Plc | CXA1474AM vs CMX823E4 |
TA31141F(EL) | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | CXA1474AM vs TA31141F(EL) |
TA31122F | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | CXA1474AM vs TA31122F |
CXA3099N | Paging Receiver, Bipolar, PDSO16, PLASTIC, SSOP-16 | Sony Semiconductor | CXA1474AM vs CXA3099N |
TA31141FN(EL) | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | CXA1474AM vs TA31141FN(EL) |
TA31122F-TP1 | IC TELECOM, PAGING RECEIVER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Paging Circuit | Toshiba America Electronic Components | CXA1474AM vs TA31122F-TP1 |
CMX813P3 | Paging Decoder, PDIP16, PLASTIC, DIP-16 | Mx Com Inc | CXA1474AM vs CMX813P3 |
LA8615M | Paging Receiver, PDSO16, MFP-16 | SANYO Electric Co Ltd | CXA1474AM vs LA8615M |