Part Details for CMXSTB300TRPBFREE by Central Semiconductor Corp
Overview of CMXSTB300TRPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Telecommunications
Part Details for CMXSTB300TRPBFREE
CMXSTB300TRPBFREE CAD Models
CMXSTB300TRPBFREE Part Data Attributes
|
CMXSTB300TRPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMXSTB300TRPBFREE
Central Semiconductor Corp
Stabistor Diode, 1.9V V(FM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SERIES CONNECTED, CENTER TAP, 3 ELEMENTS | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 2.91 V | |
Forward Voltage-Min (VF) | 2.61 V | |
Number of Elements | 3 | |
Power Dissipation-Max | 0.35 W |
Alternate Parts for CMXSTB300TRPBFREE
This table gives cross-reference parts and alternative options found for CMXSTB300TRPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMXSTB300TRPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMXSTB300TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMXSTB300TRPBFREE vs CMXSTB300TIN/LEAD |