Part Details for CMXSTB400TR13 by Central Semiconductor Corp
Overview of CMXSTB400TR13 by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMXSTB400TR13
CMXSTB400TR13 CAD Models
CMXSTB400TR13 Part Data Attributes
|
CMXSTB400TR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMXSTB400TR13
Central Semiconductor Corp
Stabistor Diode, 2.8V V(FM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 4.1 V | |
Forward Voltage-Min (VF) | 3.4 V | |
Power Dissipation-Max | 0.35 W |
Alternate Parts for CMXSTB400TR13
This table gives cross-reference parts and alternative options found for CMXSTB400TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMXSTB400TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMXSTB400PBFREE | Rectifier Diode, | Central Semiconductor Corp | CMXSTB400TR13 vs CMXSTB400PBFREE |