Part Details for CN0966B20S28S7-000 by Cinch Connectivity Solutions
Results Overview of CN0966B20S28S7-000 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CN0966B20S28S7-000 Information
CN0966B20S28S7-000 by Cinch Connectivity Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CN0966B20S28S7-000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CIMCN0966B20S28S7-000
|
Interstate Connecting Components | 26500 PLUG 24#20 4#12 SKT | 0 |
|
Buy Now | |
|
DISTI #
CN0966B20S28S7-000
|
PEI Genesis | 26500 28C 24#20 4#12 S PLUG SS | 0 |
|
Buy Now |
US Tariff Estimator: CN0966B20S28S7-000 by Cinch Connectivity Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CN0966B20S28S7-000
CN0966B20S28S7-000 Part Data Attributes
|
|
CN0966B20S28S7-000
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CN0966B20S28S7-000
Cinch Connectivity Solutions
26500 28C 24#20 4#12 S PLUG SS
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-C-26500 | |
| Backshell Type | Solid | |
| Body/Shell Style | Socket | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Female | |
| Contact Quantities | 24,4 | |
| Contact Sizes | 20,12 | |
| Contact Type | Crp Front Rlse | |
| Coupling Type | Threaded | |
| Degrees of Rotation | 92 | |
| Other Description | Self-Locking Plug Connector | |
| Empty Shell | Yes | |
| Environmental Characteristics | Environment/Fluid/Moisture Resistant | |
| Filter Feature | No | |
| Insulator Material | Glass Filled Epoxy | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Polarization | 7 | |
| Shell Material | Stainless Steel | |
| Shell Size | 20 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 28 | |
| Unique Insert Number | 20-28 |
Alternate Parts for CN0966B20S28S7-000
This table gives cross-reference parts and alternative options found for CN0966B20S28S7-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN0966B20S28S7-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CN0966B20S28S7-000 | Bel Fuse | Check for Price | MIL Series Connector, | CN0966B20S28S7-000 vs CN0966B20S28S7-000 |