Part Details for CN1E4KLTD180J by KOA Speer Electronics Inc
Results Overview of CN1E4KLTD180J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CN1E4KLTD180J Information
CN1E4KLTD180J by KOA Speer Electronics Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CN1E4KLTD180J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 120000 |
|
RFQ |
Part Details for CN1E4KLTD180J
CN1E4KLTD180J CAD Models
CN1E4KLTD180J Part Data Attributes
|
|
CN1E4KLTD180J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1E4KLTD180J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, 0.063W, 18ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Construction | Chip | |
| Element Power Dissipation | 0.063 W | |
| First Element Resistance | 18 Ω | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Elements | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Resistance | 18 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 0408 | |
| Surface Mount | Yes | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn90pb10) | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 25 V |
Alternate Parts for CN1E4KLTD180J
This table gives cross-reference parts and alternative options found for CN1E4KLTD180J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1E4KLTD180J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| YC124-JR-1018RL | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 18ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CN1E4KLTD180J vs YC124-JR-1018RL |
| CN1E4TBK180J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 18ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | CN1E4KLTD180J vs CN1E4TBK180J |
| YC124-JR-1318R0L | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | CN1E4KLTD180J vs YC124-JR-1318R0L |
| YC124-JR-1018R | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | CN1E4KLTD180J vs YC124-JR-1018R |
| CN1E4KRTTD180J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 18ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | CN1E4KLTD180J vs CN1E4KRTTD180J |
| YC124-JR-0718R0L | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | CN1E4KLTD180J vs YC124-JR-0718R0L |
| CN1E4LTD180J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 18ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | CN1E4KLTD180J vs CN1E4LTD180J |