Part Details for CN1F8NKTTP431J by KOA Speer Electronics Inc
Overview of CN1F8NKTTP431J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1F8NKTTP431J
CN1F8NKTTP431J CAD Models
CN1F8NKTTP431J Part Data Attributes
|
CN1F8NKTTP431J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1F8NKTTP431J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, 0.25W, 430ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 430 Ω | |
JESD-609 Code | e3 | |
Manufacturer Series | CN1F8NK | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | CN-K | |
Size Code | 0615 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CN1F8NKTTP431J
This table gives cross-reference parts and alternative options found for CN1F8NKTTP431J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1F8NKTTP431J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1FN8KLTD431J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 430ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | CN1F8NKTTP431J vs CN1FN8KLTD431J |
741X163431JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 430ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | CTS Corporation | CN1F8NKTTP431J vs 741X163431JP |
CN1F8KTBK431J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 430ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | CN1F8NKTTP431J vs CN1F8KTBK431J |
CN1F8KLBK431J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 430ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | CN1F8NKTTP431J vs CN1F8KLBK431J |
CN1F8NKTTD431J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 430ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | CN1F8NKTTP431J vs CN1F8NKTTD431J |
TSN3ATJ431V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 430ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | CN1F8NKTTP431J vs TSN3ATJ431V |
CN1F8KLTD431J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 430ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | CN1F8NKTTP431J vs CN1F8KLTD431J |
CN1FN8KLBK431J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 430ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | CN1F8NKTTP431J vs CN1FN8KLBK431J |
CN1F8NKLTP431J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 430ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | CN1F8NKTTP431J vs CN1F8NKLTP431J |
TSN3ATJ431 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 430ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | CN1F8NKTTP431J vs TSN3ATJ431 |