Part Details for CN1FN8KLBK431J by KOA Speer Electronics Inc
Overview of CN1FN8KLBK431J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1FN8KLBK431J
CN1FN8KLBK431J CAD Models
CN1FN8KLBK431J Part Data Attributes
|
CN1FN8KLBK431J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1FN8KLBK431J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 430ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 430 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1506 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CN1FN8KLBK431J
This table gives cross-reference parts and alternative options found for CN1FN8KLBK431J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1FN8KLBK431J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSN3ATJ431 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 430ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | CN1FN8KLBK431J vs TSN3ATJ431 |
CN1F8KLBK431J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 430ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | CN1FN8KLBK431J vs CN1F8KLBK431J |
CN1F8NKTTP431J | Array/Network Resistor, Isolated, 0.25W, 430ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1FN8KLBK431J vs CN1F8NKTTP431J |
TSN3AJ431V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 430ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | CN1FN8KLBK431J vs TSN3AJ431V |
TSN3ATJ431V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 430ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | CN1FN8KLBK431J vs TSN3ATJ431V |
CN1FN8KLTD431J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 430ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | CN1FN8KLBK431J vs CN1FN8KLTD431J |
741X163431J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 430ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | CTS Corporation | CN1FN8KLBK431J vs 741X163431J |
CN1F8KTTP431J | Array/Network Resistor, Isolated, 0.25W, 430ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1FN8KLBK431J vs CN1F8KTTP431J |
741X163431JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 430ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | CTS Corporation | CN1FN8KLBK431J vs 741X163431JP |
CN1F8KTBK431J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 430ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | CN1FN8KLBK431J vs CN1F8KTBK431J |