Part Details for CN4157TIN/LEAD by Central Semiconductor Corp
Overview of CN4157TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CN4157TIN/LEAD
CN4157TIN/LEAD CAD Models
CN4157TIN/LEAD Part Data Attributes
|
CN4157TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CN4157TIN/LEAD
Central Semiconductor Corp
Stabistor Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-10-31 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 2.66 V | |
Forward Voltage-Min (VF) | 2.36 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Reverse Test Voltage | 20 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for CN4157TIN/LEAD
This table gives cross-reference parts and alternative options found for CN4157TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN4157TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN4157BK | Stabistor Diode, 2.66V V(FM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | CN4157TIN/LEAD vs CN4157BK |
1N4157 | Stabistor Diode, 2.66V V(FM), Silicon, | Unitrode Corp (RETIRED) | CN4157TIN/LEAD vs 1N4157 |
1N4157 | Stabistor Diode, 2.66V V(FM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | American Power Devices Inc | CN4157TIN/LEAD vs 1N4157 |
CN4157TR-RMCU | Stabistor Diode, 2.66V V(FM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | CN4157TIN/LEAD vs CN4157TR-RMCU |
CN4157TR | Stabistor Diode, 2.66V V(FM), Silicon, DO-35 | Central Semiconductor Corp | CN4157TIN/LEAD vs CN4157TR |
CN4157PBFREE | Stabistor Diode, | Central Semiconductor Corp | CN4157TIN/LEAD vs CN4157PBFREE |
1N4157 | Stabistor Diode, 2.66V V(FM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | CN4157TIN/LEAD vs 1N4157 |
CN4157TR-RECU | Stabistor Diode, 2.66V V(FM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | CN4157TIN/LEAD vs CN4157TR-RECU |