Part Details for CNX_C_X_4_2_08 by Visual Communications Company
Overview of CNX_C_X_4_2_08 by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX_C_X_4_2_08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2950
|
Newark | 0 |Vcc (Visual Communications Company) CNX_C_X_4_2_08 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 | Buy Now |
DISTI #
CNX_C_X_4_2_08-ND
|
DigiKey | 5MM CABLE ASSY Min Qty: 500 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.2280 | Buy Now |
DISTI #
593-CNX_C_X_4_2_08
|
Mouser Electronics | Lighting Cables LMH 5mm 0.281"D Cable Assembly 8"L RoHS: Compliant | 0 |
|
$2.5500 / $3.2200 | Order Now |
DISTI #
71075522
|
RS | LMH 5mm 0.281"D Cable Assembly 8"L | VCC (Visual Communications Company) CNX_C_X_4_2_08 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7600 / $3.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$2.4800 | Buy Now |
|
Onlinecomponents.com | LMH 5mm 0.281"D Cable Assembly 8"L RoHS: Compliant | 0 |
|
$2.5800 / $3.7600 | Buy Now |
Part Details for CNX_C_X_4_2_08
CNX_C_X_4_2_08 CAD Models
CNX_C_X_4_2_08 Part Data Attributes
|
CNX_C_X_4_2_08
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CNX_C_X_4_2_08
Visual Communications Company
LMH 5mm 0.281″D Cable Assembly 8″L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |
Alternate Parts for CNX_C_X_4_2_08
This table gives cross-reference parts and alternative options found for CNX_C_X_4_2_08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNX_C_X_4_2_08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNX_C_X_2_1_24 | LMH 5mm 0.281″D Cable Assembly 24″L | Visual Communications Company | CNX_C_X_4_2_08 vs CNX_C_X_2_1_24 |
CNX_C_X_4_1_04 | LMH 5mm 0.281″D Cable Assembly 4″L | Visual Communications Company | CNX_C_X_4_2_08 vs CNX_C_X_4_1_04 |
CNX_C_X_4_1_08 | LMH 5mm 0.281″D Cable Assembly 8″L | Visual Communications Company | CNX_C_X_4_2_08 vs CNX_C_X_4_1_08 |