CNY17-1
Description: Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6

Overview of CNY17-1 by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for CNY17-1 by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CNY17-1 by Agilent Technologies Inc

CNY17-1
Agilent Technologies Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Package Description
DIP-6
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Nom
40%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5000 V
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. CNY17-1
    Agilent Technologies Inc
    Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6
    VS

Alternate Parts for CNY17-1

This table gives cross-reference parts and alternative options found for CNY17-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY17-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CNY17-1 Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 Isocom Components CNY17-1 vs CNY17-1
CNY17-1V 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 Motorola Mobility LLC CNY17-1 vs CNY17-1V
CNY17-1.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics CNY17-1 vs CNY17-1.300
CNY17-1V Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 Motorola Semiconductor Products CNY17-1 vs CNY17-1V
CNY17-1 Transistor Output Optocoupler, 1-Element, 4000V Isolation, PLASTIC, DIP-6 TT Electronics OPTEK Technology CNY17-1 vs CNY17-1
CNY17-1.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation CNY17-1 vs CNY17-1.300
CNY17-1 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Quality Technologies Corp CNY17-1 vs CNY17-1
CNY17-1 Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 Motorola Semiconductor Products CNY17-1 vs CNY17-1
CNY17-1 Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 Lite-On Semiconductor Corporation CNY17-1 vs CNY17-1
CNY17-1V Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 Fairchild Semiconductor Corporation CNY17-1 vs CNY17-1V
Part Number Description Manufacturer Compare
CNY17-1.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation CNY17-1 vs CNY17-1.300
CNY17-1 Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 Isocom Components CNY17-1 vs CNY17-1
CNY17-1.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics CNY17-1 vs CNY17-1.300
CNY17-1V 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 Motorola Mobility LLC CNY17-1 vs CNY17-1V
CNY17-1V Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 Fairchild Semiconductor Corporation CNY17-1 vs CNY17-1V
CNY17-1 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Quality Technologies Corp CNY17-1 vs CNY17-1

Related Parts for CNY17-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNY17-1 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNY17-1 by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of CNY17-1 would you like to use for your alert(s)?
  • Please alert me when CNY17-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNY17-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNY17-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNY17-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNY17-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNY17-1 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: