CNY17F-2.300
Description: Transistor Output Optocoupler, 1-Element, 5300V Isolation,

Overview of CNY17F-2.300 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CNY17F-2.300 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CNY17F-2.300 by QT Optoelectronics

CNY17F-2.300
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Nom
63%
Isolation Voltage-Max
5300 V
Number of Elements
1
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. CNY17F-2.300
    QT Optoelectronics
    Transistor Output Optocoupler, 1-Element, 5300V Isolation,
    VS

Alternate Parts for CNY17F-2.300

This table gives cross-reference parts and alternative options found for CNY17F-2.300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY17F-2.300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CNY17F-2 Transistor Output Optocoupler, 1-Element, 5300V Isolation Siemens CNY17F-2.300 vs CNY17F-2
CNY17F-2 Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 Lite-On Semiconductor Corporation CNY17F-2.300 vs CNY17F-2
CNY17F-2 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 Infineon Technologies AG CNY17F-2.300 vs CNY17F-2
Part Number Description Manufacturer Compare
MOC212 Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation CNY17F-2.300 vs MOC212
4N37 Transistor Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 Harris Semiconductor CNY17F-2.300 vs 4N37
4N37.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation CNY17F-2.300 vs 4N37.300
MOC205R2 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 Motorola Mobility LLC CNY17F-2.300 vs MOC205R2
CNX35U.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics CNY17F-2.300 vs CNX35U.300
MOC206R1 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Motorola Mobility LLC CNY17F-2.300 vs MOC206R1
MOC8106.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 QT Optoelectronics CNY17F-2.300 vs MOC8106.300
MOC8101 Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 Isocom Components CNY17F-2.300 vs MOC8101
MOC8101 Transistor Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, DIP-6 Isocom LTD CNY17F-2.300 vs MOC8101
MOC213 Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation CNY17F-2.300 vs MOC213

Related Parts for CNY17F-2.300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNY17F-2.300 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNY17F-2.300 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of CNY17F-2.300 would you like to use for your alert(s)?
  • Please alert me when CNY17F-2.300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNY17F-2.300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNY17F-2.300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNY17F-2.300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNY17F-2.300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNY17F-2.300 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: