Part Details for COG0805100K1HSR by Cinetech Industrial Co Ltd
Overview of COG0805100K1HSR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for COG0805100K1HSR
COG0805100K1HSR CAD Models
COG0805100K1HSR Part Data Attributes
|
COG0805100K1HSR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
COG0805100K1HSR
Cinetech Industrial Co Ltd
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Manufacturer Series | 0805(KTOL) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0805 ( K TOL ) | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.25 mm |
Alternate Parts for COG0805100K1HSR
This table gives cross-reference parts and alternative options found for COG0805100K1HSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COG0805100K1HSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COG0805100K1HRR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | Cinetech Industrial Co Ltd | COG0805100K1HSR vs COG0805100K1HRR |
COG0805100K1HNR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | Cinetech Industrial Co Ltd | COG0805100K1HSR vs COG0805100K1HNR |
NP00805100K1HNB | CAP,CERAMIC,10PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | COG0805100K1HSR vs NP00805100K1HNB |
COG0805100K1HPB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | Cinetech Industrial Co Ltd | COG0805100K1HSR vs COG0805100K1HPB |
COG0805100K1HNB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | Cinetech Industrial Co Ltd | COG0805100K1HSR vs COG0805100K1HNB |
COG0805100K1HPR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | Cinetech Industrial Co Ltd | COG0805100K1HSR vs COG0805100K1HPR |
NP00805100K1HPB | CAP,CERAMIC,10PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | COG0805100K1HSR vs NP00805100K1HPB |
COG0805100K1HSB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | Cinetech Industrial Co Ltd | COG0805100K1HSR vs COG0805100K1HSB |
NP00805100K1HNR | CAP,CERAMIC,10PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | COG0805100K1HSR vs NP00805100K1HNR |
NP00805100K1HRB | CAP,CERAMIC,10PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | COG0805100K1HSR vs NP00805100K1HRB |