Part Details for COM-08034 by SparkFun Electronics
Results Overview of COM-08034 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
COM-08034 Information
COM-08034 by SparkFun Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 | |
| 55508-034TRLF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 34 Positions, 2mm (0.079inch), Vertical. | |
| 59202-G24-08-034LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 16 Positions. |
Price & Stock for COM-08034
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
474-COM-08034
|
Mouser Electronics | SparkFun Accessories DIP switch with 8 individual switch positions. The pins have .1" spacing - fits great into a breadboard! Works great as general control switches.Documents:Datasheet RoHS: Compliant | 0 |
|
$2.2500 | Order Now |
|
|
Onlinecomponents.com | DIP SWITCH - 8 POSITION COO: China RoHS: Compliant | 2 Factory Stock |
|
$2.1900 / $3.5750 | Buy Now |
|
|
Master Electronics | DIP SWITCH - 8 POSITION COO: China RoHS: Compliant | 2 Factory Stock |
|
$2.1900 / $3.5750 | Buy Now |