-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
COM-21214 by SparkFun Electronics is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1568-COM-21214-ND
|
DigiKey | 14-SEGMENT ALPHANUMERIC DISPLAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11 In Stock |
|
$3.6600 | Buy Now |
|
DISTI #
474-COM-21214
|
Mouser Electronics | LED Displays & Accessories 14-Segment Alphanumeric Display - Pink RoHS: Compliant | 13 |
|
$3.6700 | Buy Now |
|
|
Onlinecomponents.com | COO: China | 0 |
|
$3.7500 / $5.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy