Part Details for CON-M124PF by L-com Inc
Results Overview of CON-M124PF by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CON-M124PF Information
CON-M124PF by L-com Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-54RJ45UNNE-001 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-001 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 1ft | |
| CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) | |
| MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft |
Price & Stock for CON-M124PF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T5357
|
Newark | Sensor Conn, M12, Rcpt, 4Pos, Solder, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |L-Com CON-M124PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$20.4400 / $23.3100 | Buy Now |
|
DISTI #
5073-CON-M124PF-ND
|
DigiKey | M12 4 PIN PNL MNT FEMALE Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.9625 / $30.6400 | Buy Now |
|
DISTI #
17-CON-M124PF
|
Mouser Electronics | Circular Metric Connectors M12 4 PIN PNL MNT FEMALE RoHS: Compliant | 3 |
|
$20.7600 / $30.6400 | Buy Now |
|
DISTI #
73608228
|
RS | M12 4 Position D Code Female Panel Mount ReceptacleRear Mounting and Solder St- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8200 / $22.1400 | RFQ |
|
|
Onlinecomponents.com | M12 4 PIN PNL MNT FEMALE COO: China RoHS: Compliant | 0 |
|
$20.9700 / $27.5300 | Buy Now |
|
DISTI #
77734544
|
Verical | Conn M12Circular SKT 4 POS ST Panel Mount 4 Terminal 1 Port Bag Min Qty: 4 Package Multiple: 1 | Americas - 894 |
|
$19.1101 / $24.1900 | Buy Now |
|
|
Quest Components | CIRCULAR CONNECTOR | 118 |
|
$14.4000 / $15.6000 | Buy Now |
|
DISTI #
CON-M124PF
|
L-com US | L-com offers a complete line of D-Coded 4 and 5 Position M12 connector solutions for enclosure, panel and PCB applications. These quality constructed M12 connectors provide years of trouble free use in the most trying applications. These M12 connectors are offered in both male and female versions and are rated to IP68. These connectors are designed for rear mounting. Min Qty: 1 Package Multiple: 1 | 891 |
|
$19.1100 / $24.1900 | Buy Now |
US Tariff Estimator: CON-M124PF by L-com Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CON-M124PF
CON-M124PF Part Data Attributes
CON-M124PF Frequently Asked Questions (FAQ)
-
The recommended torque for the CON-M124PF connector is 10-12 in-lbs (1.1-1.4 Nm) to ensure proper mating and prevent damage.
-
Yes, the CON-M124PF is designed for outdoor use and can withstand environmental conditions such as rain, snow, and extreme temperatures. However, it's essential to follow proper installation and sealing procedures to maintain its IP67 rating.
-
The CON-M124PF is designed for use with L-com's M124 series cables, but it may be compatible with other cables that meet the same specifications. However, it's recommended to consult with L-com's technical support or perform thorough testing to ensure compatibility and reliability.
-
The CON-M124PF is rated for frequencies up to 6 GHz, making it suitable for various wireless applications, including Wi-Fi, Bluetooth, and cellular networks.
-
Yes, the CON-M124PF connector is compliant with the European Union's RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations, ensuring it meets environmental and safety standards.