Part Details for CON-TS14-RA by L-com Inc
Results Overview of CON-TS14-RA by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CON-TS14-RA Information
CON-TS14-RA by L-com Inc is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-54RJ45UNNE-001 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-001 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 1ft | |
| CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) | |
| MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft |
Price & Stock for CON-TS14-RA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T5370
|
Newark | 1/4 Ts Conn Male Rt Angle |L-Com CON-TS14-RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$24.5200 | Buy Now |
|
DISTI #
5073-CON-TS14-RA-ND
|
DigiKey | 1/4 TS CONN MALE RT ANGLE Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.3000 | Buy Now |
|
DISTI #
17-CON-TS14-RA
|
Mouser Electronics | Phone Connectors Male TS " Connector- Right Angle RoHS: Compliant | 0 |
|
$13.3200 / $20.4100 | Order Now |
|
DISTI #
73605705
|
RS | Male TS 1/4in ConnectorRight Angle- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2500 / $19.0600 | RFQ |
|
|
Onlinecomponents.com | 1/4 TS CONN MALE RT ANGLE COO: China RoHS: Compliant | 0 |
|
$12.6500 / $16.6000 | Buy Now |
|
DISTI #
CON-TS14-RA
|
L-com US | L-com stocks high quality TS (tip and sleeve) ¼" connectors for all your instrument cable repair/termination needs. We offer several color code versions to help in identifying attached equipment. Additionally we offer a right angle version for applications requiring a 90 degree connection. Connectors are packaged individually. Order online today!. Min Qty: 1 Package Multiple: 1 | 3 |
|
$14.5900 | Buy Now |
US Tariff Estimator: CON-TS14-RA by L-com Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.