Part Details for CONSMA014-R58 by Linx Technologies Inc
Results Overview of CONSMA014-R58 by Linx Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CONSMA014-R58 Information
CONSMA014-R58 by Linx Technologies Inc is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: CONSMA014-R58 by Linx Technologies Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CONSMA014-R58 Part Data Attributes
|
|
CONSMA014-R58
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CONSMA014-R58
Linx Technologies Inc
RF SMA Connector
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Connector Type | Rf Sma Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Material | Not Specified | |
| Coupling Type | Threaded |