Part Details for COP8SAA720N7/NOPB by National Semiconductor Corporation
Overview of COP8SAA720N7/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for COP8SAA720N7/NOPB
COP8SAA720N7/NOPB CAD Models
COP8SAA720N7/NOPB Part Data Attributes
|
COP8SAA720N7/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
COP8SAA720N7/NOPB
National Semiconductor Corporation
IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDIP20, DIP-20, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | COP800 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
Length | 26.075 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 10 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for COP8SAA720N7/NOPB
This table gives cross-reference parts and alternative options found for COP8SAA720N7/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP8SAA720N7/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COP8SAA720N9 | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP20, DIP-20 | Texas Instruments | COP8SAA720N7/NOPB vs COP8SAA720N9 |
COP8SAA720N7/NOPB | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP20, DIP-20 | Texas Instruments | COP8SAA720N7/NOPB vs COP8SAA720N7/NOPB |
COP8SAA720N9 | Microcontroller, 8-Bit, OTPROM, COP800 CPU, 10MHz, CMOS, PDIP20 | National Semiconductor Corporation | COP8SAA720N7/NOPB vs COP8SAA720N9 |
COP8SAA720N9 | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP20, DIP-20 | Rochester Electronics LLC | COP8SAA720N7/NOPB vs COP8SAA720N9 |
COP8SAA720N9/NOPB | IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDIP20, DIP-20, Microcontroller | National Semiconductor Corporation | COP8SAA720N7/NOPB vs COP8SAA720N9/NOPB |
COP8SAA720N9/NOPB | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP20, DIP-20 | Texas Instruments | COP8SAA720N7/NOPB vs COP8SAA720N9/NOPB |
COP8SAA720N8/NOPB | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP20, DIP-20 | Texas Instruments | COP8SAA720N7/NOPB vs COP8SAA720N8/NOPB |
COP8SAA720N8 | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP20, DIP-20 | Rochester Electronics LLC | COP8SAA720N7/NOPB vs COP8SAA720N8 |
COP8SAA720N8/NOPB | IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDIP20, DIP-20, Microcontroller | National Semiconductor Corporation | COP8SAA720N7/NOPB vs COP8SAA720N8/NOPB |
COP8SAA720N8 | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP20, DIP-20 | Texas Instruments | COP8SAA720N7/NOPB vs COP8SAA720N8 |