-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit CMOS OTP Microcontroller with 4k Memory, 128 RAM, Power On Reset (POR), and Very Small Packag 28-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, OTPROM, COP800 CPU, 10MHz, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7868 |
|
$6.1500 / $7.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
COP8SAC728M8/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
COP8SAC728M8/NOPB
Texas Instruments
8-Bit CMOS OTP Microcontroller with 4k Memory, 128 RAM, Power On Reset (POR), and Very Small Packag 28-SOIC -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | COP800 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.65 mm | |
Speed | 10 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for COP8SAC728M8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP8SAC728M8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COP8SAC728M9X | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO28 | Texas Instruments | COP8SAC728M8/NOPB vs COP8SAC728M9X |
COP8SAC728M8X | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO28 | Texas Instruments | COP8SAC728M8/NOPB vs COP8SAC728M8X |
COP8SAC728M9 | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Rochester Electronics LLC | COP8SAC728M8/NOPB vs COP8SAC728M9 |
COP8SAC728M8 | IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDSO28, SOIC-28, Microcontroller | National Semiconductor Corporation | COP8SAC728M8/NOPB vs COP8SAC728M8 |
COP8SAC728M8/NOPB | IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDSO28, SOIC-28, Microcontroller | National Semiconductor Corporation | COP8SAC728M8/NOPB vs COP8SAC728M8/NOPB |
COP8SAC728M9 | Microcontroller, 8-Bit, OTPROM, COP800 CPU, 10MHz, CMOS, PDSO28 | National Semiconductor Corporation | COP8SAC728M8/NOPB vs COP8SAC728M9 |