Filter Your Search
1 - 2 of 2 results
|
COP8SAC728M8/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 8 | 10 MHz | 4096 | 128 | COP800 | 10 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | 8542.31.00.01 | Texas Instruments | |||
|
COP8SAC728M8/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 4096 | 128 | COP800 | 10 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-28 | compliant | 8542.31.00.01 | EAR99 |