Part Details for CP-01320140 by Cvilux Corporation
Results Overview of CP-01320140 by Cvilux Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP-01320140 Information
CP-01320140 by Cvilux Corporation is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CP-01320140
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Blume Elektronik Distribution GmbH | 4.2mm(P) DIP SOLDER HEADER Min Qty: 2016 Package Multiple: 96 Lead time: 8 Weeks, 0 Days | 2016 |
|
RFQ |
US Tariff Estimator: CP-01320140 by Cvilux Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CP-01320140
CP-01320140 Part Data Attributes
|
|
CP-01320140
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP-01320140
Cvilux Corporation
Rectangular Power Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Connector Type | Rectangular Power Connector | |
| Contact Finish Mating | Tin Over Nickel | |
| Contact Finish Termination | Tin Over Nickel | |
| Contact Material | Not Specified | |
| JESD-609 Code | e3 |