Part Details for CP-17-6B1 by Niverplast BV
Results Overview of CP-17-6B1 by Niverplast BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP-17-6B1 Information
CP-17-6B1 by Niverplast BV is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CP-17-6B1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CP-17-6B1
|
TME | Enclosure: with panel, X: 148mm, Y: 175mm, Z: 48mm, aluminium Min Qty: 1 | 1 |
|
$14.4000 / $18.5000 | Buy Now |