-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP105433H by Same Sky is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
102-4697-ND
|
DigiKey | PELTIER, 40 X 40 X 3.3 MM, 10.5 Min Qty: 1 Lead time: 13 Weeks Container: Box |
134 In Stock |
|
$26.2841 / $31.4200 | Buy Now |
|
DISTI #
490-CP105433H
|
Mouser Electronics | Thermoelectric Peltier Modules 40x40x3.3mm 10.5A Wire leads arcTEC RoHS: Compliant | 46 |
|
$25.3800 / $28.9000 | Buy Now |
|
|
Onlinecomponents.com | Peltier (TEC) Module - 40 x 40 x 3.3 mm - 10.5 A Input with Leads COO: China RoHS: Compliant |
20 In Stock |
|
$24.2700 / $31.4100 | Buy Now |
|
DISTI #
91460546
|
Verical | Single-Stage Peltier Module, 40 x 40 x 3.3 mm, 10.5 A Input with Leads RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2121 | Americas - 20 |
|
$33.9879 / $39.4103 | Buy Now |
|
DISTI #
CP105433H
|
TME | Module: Peltier, 15.4V, 10.5A, 40x40x3.3mm, 102W, Al2O3, 20AWG, 75°C Min Qty: 50 | 0 |
|
$29.3300 | RFQ |
|
|
Master Electronics | Peltier (TEC) Module - 40 x 40 x 3.3 mm - 10.5 A Input with Leads COO: China RoHS: Compliant |
20 In Stock |
|
$24.2700 / $31.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy