Part Details for CP1500PFCRM2U by CyberPower
Results Overview of CP1500PFCRM2U by CyberPower
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP1500PFCRM2U Information
CP1500PFCRM2U by CyberPower is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CP1500PFCRM2U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5201-CP1500PFCRM2U-ND
|
DigiKey | 1500VA/1000W, PFC Sine Wave Shor Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$359.9500 | Buy Now |
|
|
NAC | 1500VA/100W 2U Rackmount UPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 95 |
|
$421.2900 | Buy Now |
|
|
Neutron USA | 1500VA/100W 2U RACKMOUNT UPS SINEWAVE AVR LCD SNMP 3-YR WTY | 299 |
|
$359.9500 | Buy Now |