Part Details for CP250C8 by Mersen Electrical Power
Results Overview of CP250C8 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP250C8 Information
CP250C8 by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for CP250C8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2378-CP250C8-ND
|
DigiKey | CABLE FUSE 600V 250MCM C8 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$391.4700 | Buy Now |
|
DISTI #
737-CP250C8
|
Mouser Electronics | Specialty Fuses CABLE FUSE 600V 250MCM C8 | 0 |
|
$360.7200 / $382.6800 | Order Now |
Part Details for CP250C8
CP250C8 CAD Models
CP250C8 Part Data Attributes
|
|
CP250C8
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
CP250C8
Mersen Electrical Power
Electric Fuse, 600VAC, 200000A (IR), Inline/holder
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Body Height | 92 Mm | |
| Body Length or Diameter | 37 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Mounting Feature | Inline/Holder | |
| Rated Breaking Capacity | 200000 A | |
| Rated Voltage(AC) | 600 V | |
| Reference Standard | Ul | |
| Surface Mount | No | |
| Terminal Shape | Tab/Blade |