Part Details for CP392V-CMLT3904E by Central Semiconductor Corp
Overview of CP392V-CMLT3904E by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP392V-CMLT3904E
CP392V-CMLT3904E CAD Models
CP392V-CMLT3904E Part Data Attributes
|
CP392V-CMLT3904E
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CP392V-CMLT3904E
Central Semiconductor Corp
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | UNCASED CHIP, S-XUUC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-19 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | S-XUUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for CP392V-CMLT3904E
This table gives cross-reference parts and alternative options found for CP392V-CMLT3904E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP392V-CMLT3904E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LMBT3904WT3G | Small Signal Bipolar Transistor, | LRC Leshan Radio Co Ltd | CP392V-CMLT3904E vs S-LMBT3904WT3G |
MMBT3904 | Small Signal Bipolar Transistor, | NTE Electronics Inc | CP392V-CMLT3904E vs MMBT3904 |
MMBT3904LT1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, | DB Lectro Inc | CP392V-CMLT3904E vs MMBT3904LT1 |
MMBT3904Q-13-F | Small Signal Bipolar Transistor, | Diodes Incorporated | CP392V-CMLT3904E vs MMBT3904Q-13-F |
MMBT3904 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | CP392V-CMLT3904E vs MMBT3904 |
MMBT3904F2 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | CP392V-CMLT3904E vs MMBT3904F2 |
MMBT3904 | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | CP392V-CMLT3904E vs MMBT3904 |
MMBT3904W | Small Signal Bipolar Transistor, | Surge Components Inc | CP392V-CMLT3904E vs MMBT3904W |
MMBT3904 | Small Signal Bipolar Transistor | Rochester Electronics LLC | CP392V-CMLT3904E vs MMBT3904 |
MMBT3904T | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | CP392V-CMLT3904E vs MMBT3904T |