Part Details for MMBT3904Q-13-F by Diodes Incorporated
Overview of MMBT3904Q-13-F by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMBT3904Q-13-F
MMBT3904Q-13-F CAD Models
MMBT3904Q-13-F Part Data Attributes
|
MMBT3904Q-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBT3904Q-13-F
Diodes Incorporated
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.3 V |
Alternate Parts for MMBT3904Q-13-F
This table gives cross-reference parts and alternative options found for MMBT3904Q-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904Q-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LMBT3904WT3G | Small Signal Bipolar Transistor, | LRC Leshan Radio Co Ltd | MMBT3904Q-13-F vs S-LMBT3904WT3G |
MMBT3904 | Small Signal Bipolar Transistor, | NTE Electronics Inc | MMBT3904Q-13-F vs MMBT3904 |
MMBT3904LT1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, | DB Lectro Inc | MMBT3904Q-13-F vs MMBT3904LT1 |
MMBT3904 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMBT3904Q-13-F vs MMBT3904 |
MMBT3904F2 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT3904Q-13-F vs MMBT3904F2 |
MMBT3904 | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | MMBT3904Q-13-F vs MMBT3904 |
MMBT3904W | Small Signal Bipolar Transistor, | Surge Components Inc | MMBT3904Q-13-F vs MMBT3904W |
MMBT3904 | Small Signal Bipolar Transistor | Rochester Electronics LLC | MMBT3904Q-13-F vs MMBT3904 |
CP392V-CMLT3904E | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MMBT3904Q-13-F vs CP392V-CMLT3904E |
MMBT3904T | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMBT3904Q-13-F vs MMBT3904T |