Part Details for MMBT3904W by Surge Components Inc
Overview of MMBT3904W by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMBT3904W
MMBT3904W CAD Models
MMBT3904W Part Data Attributes
|
MMBT3904W
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
MMBT3904W
Surge Components Inc
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3904W
This table gives cross-reference parts and alternative options found for MMBT3904W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LMBT3904WT3G | Small Signal Bipolar Transistor, | LRC Leshan Radio Co Ltd | MMBT3904W vs S-LMBT3904WT3G |
MMBT3904 | Small Signal Bipolar Transistor, | NTE Electronics Inc | MMBT3904W vs MMBT3904 |
MMBT3904LT1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, | DB Lectro Inc | MMBT3904W vs MMBT3904LT1 |
MMBT3904Q-13-F | Small Signal Bipolar Transistor, | Diodes Incorporated | MMBT3904W vs MMBT3904Q-13-F |
MMBT3904 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMBT3904W vs MMBT3904 |
MMBT3904F2 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT3904W vs MMBT3904F2 |
MMBT3904 | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | MMBT3904W vs MMBT3904 |
MMBT3904 | Small Signal Bipolar Transistor | Rochester Electronics LLC | MMBT3904W vs MMBT3904 |
CP392V-CMLT3904E | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MMBT3904W vs CP392V-CMLT3904E |
MMBT3904T | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMBT3904W vs MMBT3904T |