Part Details for CP96SDB50-825C-A96 by SMC Corporation of America
Results Overview of CP96SDB50-825C-A96 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP96SDB50-825C-A96 Information
CP96SDB50-825C-A96 by SMC Corporation of America is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 495-5825-C63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, left, adv mate, C-Key, 4.25mm (0.167in), Header. | |
| 467-5825-C63 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, left, adv mate, C-Key, 4.25mm (0.167in), Header. |
Price & Stock for CP96SDB50-825C-A96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74950188
|
RS | CYLINDER, TIE ROD, CP96 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$305.5100 / $328.5000 | RFQ |